This 1uF film capacitor from Vishay has a rated voltage of 63VDC and 40VAC, with a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor operates between -55°C and 100°C and is constructed in a plastic rectangular can with a radial termination style. It is available in a through-hole package with a terminal pitch of 15mm.
Vishay MKT 1822-510-064-G technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5.5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-510-064-G to view detailed technical specifications.
No datasheet is available for this part.