The MKT 1822-510-405-G is a film capacitor with a capacitance of 1uF, rated for 400VDC and 200VAC, and a tolerance of 10%. It has a dielectric of PET and operates between -55°C and 100°C. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. Its size is 31.5mm x 11.5mm x 20.5mm with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |