The MKT 1822-515-014-G film capacitor from Vishay features a capacitance of 1.5uF with a tolerance of 5%. It operates within a temperature range of -55°C to 100°C and is rated for 100VDC and 63VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 22.5mm. It is designed for through-hole mounting.
Vishay MKT 1822-515-014-G technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7.5 X 15.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-515-014-G to view detailed technical specifications.
No datasheet is available for this part.