The MKT 1822-515-065-D film capacitor from Vishay features a capacitance of 1.5uF with a tolerance of 10%. It has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 18 X 6.5 X 12.5. The capacitor operates within a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |