This film capacitor features a capacitance of 1.5uF with a tolerance of 10% and a dielectric material of PET. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. Its size is 31.5mm x 9mm x 18.5mm with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 9 X 18.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |