This Vishay film capacitor features a capacitance of 2.2uF with a 20% tolerance, rated for 100VDC and 63VAC. It has a dielectric material of PET and a negative capacitance tolerance of -20. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It measures 26.5 X 8.5 X 16.5 in size with a terminal pitch of 22.5. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |