This film capacitor has a capacitance of 2.2uF, a DC rated voltage of 63VDC, and an AC rated voltage of 40VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with a plastic rectangular can and has a size of 18 X 7.5 X 13.5mm. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 15mm. The operating temperature range is from -55 to 100 degrees Celsius.
Vishay MKT 1822-522-064-D technical specifications.
| Capacitance | 2.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-522-064-D to view detailed technical specifications.
No datasheet is available for this part.