The MKT 1822-522-065-D film capacitor from Vishay features a capacitance of 2.2uF with a tolerance of 10%. It operates within a temperature range of -55°C to 100°C and is rated for 63VDC and 40VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 15mm. It is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |