The MKT 1822-522-065-W film capacitor from Vishay has a capacitance of 2.2uF with a tolerance of 10%. It operates within a temperature range of -55 to 100 degrees Celsius. The capacitor is rated for a maximum DC voltage of 63VDC and an AC voltage of 40VAC. It features a PET dielectric and a radial termination style with a terminal pitch of 15mm. The capacitor is constructed in a plastic rectangular can and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |