The MKT 1822-533-015 is a 100VDC rated film capacitor with a capacitance of 3.3uF and a tolerance of 10%. It features a PET dielectric and is suitable for operating temperatures between -55°C and 100°C. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. Its size is 26.5 X 10.5 X 18.5 and has a terminal pitch of 22.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |