The MKT 1822-533-064-G film capacitor from Vishay features a capacitance of 3.3uF with a tolerance of 5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with a plastic rectangular can. It has a size of 26.5 X 7.5 X 15.5 and a terminal pitch of 22.5.
Vishay MKT 1822-533-064-G technical specifications.
| Capacitance | 3.3uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7.5 X 15.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.