This 3.3uF film capacitor has a maximum operating voltage of 63VDC and 40VAC, with a tolerance of 10%. It is constructed with a plastic rectangular can and has a radial termination style. The capacitor is rated for operation between -55°C and 100°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7.5 X 15.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |