The MKT 1822-533-254 is a film capacitor with a capacitance of 3.3uF and a tolerance of 5%. It operates within a temperature range of -55 to 100 degrees Celsius and is rated for 250VDC. The capacitor features a PET dielectric and a radial termination style. It is constructed with a plastic rectangular can and has a terminal pitch of 27.5mm. The capacitor is designed for through-hole mounting.
Vishay MKT 1822-533-254 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13.5 X 23.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-533-254 to view detailed technical specifications.
No datasheet is available for this part.