The MKT 1822-547-016-V from Vishay is a 100VDC 4.7uF PET film capacitor with a 20% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 31.5 X 11.5 X 20.5 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |