The MKT 1822-547-065-G is a film capacitor from Vishay with a capacitance of 4.7uF and a working voltage of 63VDC. It has a tolerance of 10% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. It has a size of 26.5 X 8.5 X 16.5 and a terminal pitch of 22.5. The operating temperature range is -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |