This film capacitor features a capacitance of 6.8uF with a tolerance of 5%. It can withstand a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. The operating temperature range is from -55°C to 100°C. The capacitor has a plastic rectangular can construction and a radial termination style with a terminal pitch of 27.5mm. It is designed for through-hole mounting.
Vishay MKT 1822-568-014-V technical specifications.
| Capacitance | 6.8uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13.5 X 23.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-568-014-V to view detailed technical specifications.
No datasheet is available for this part.