This film capacitor has a capacitance of 6.8uF with a tolerance of 20% and is rated for 100VDC. It features a PET dielectric and a through hole mounting style with a radial termination. The operating temperature range is -55 to 100 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a size of 31.5 X 13.5 X 23.5mm and a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13.5 X 23.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |