This 10uF film capacitor from Vishay has a rated voltage of 100VDC and 63VAC, with a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10. The operating temperature range is -55 to 100 degrees Celsius, and it is designed for through hole mounting with a radial termination style. The capacitor is constructed in a plastic rectangular can with dimensions 31.5 x 15 x 24.5 mm and a terminal pitch of 27.5 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 15 X 24.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |