This 10uF film capacitor from Vishay has a rated voltage of 63VDC and 40VAC, with a tolerance of 5%. It operates within a temperature range of -55°C to 100°C and features a radial termination style with a plastic rectangular can construction. The capacitor is designed for through-hole mounting with a terminal pitch of 27.5mm and measures 31.5 x 11.5 x 20.5mm in size.
Vishay MKT 1822-610-064-V technical specifications.
| Capacitance | 10uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-610-064-V to view detailed technical specifications.
No datasheet is available for this part.