Cap Film 15uF 63V PET 5% (31.5 X 13.5 X 23.5mm) Radial Plastic Rectangular Can 27.5mm 100°C T/R
Vishay MKT 1822-615-064-V technical specifications.
| Capacitance | 15uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 13.5 X 23.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-615-064-V to view detailed technical specifications.
No datasheet is available for this part.