Cap Film 0.015uF 63V PET 10% (7.2 X 4.9 X 3.1mm) SMD 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.2 X 4.9 X 3.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |