This surface mount film capacitor has a capacitance of 0.33uF and is rated for 63VDC with a tolerance of 5%. It has a dielectric material of PET and is constructed in a flat configuration. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor measures 7.2 X 6.8 X 4 in size and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.2 X 6.8 X 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |