The MKT 1824-433/065-W film capacitor from Vishay features a capacitance of 0.33uF with a tolerance of 10%. It can withstand a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.2 X 6.8 X 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |