The MKT 1826-310-016-EW film capacitor from Vishay features a capacitance of 0.01uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is rated for 100VDC and 63VAC. The capacitor is designed for through-hole mounting with a radial termination style and measures 2.5 X 6.5 X 7.2 in size.
Vishay MKT 1826-310-016-EW technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-310-016-EW to view detailed technical specifications.
No datasheet is available for this part.