This 0.015uF film capacitor is rated for 100VDC and 63VAC with a 20% tolerance. It has a PET dielectric and a negative capacitance tolerance of -20%. The capacitor is designed for through hole mounting with a radial termination style and a 10mm terminal pitch. It measures 2.5mm x 6.5mm x 7.2mm in size. The operating temperature range is -55°C to 125°C.
Vishay MKT 1826-315-016-EG technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-315-016-EG to view detailed technical specifications.
No datasheet is available for this part.