This 0.022uF film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is designed for operation between -55°C and 125°C. It has a radial termination style and a 10mm terminal pitch. The size of the capacitor is 2.5mm x 6.5mm x 7.2mm and it is mounted through a hole.
Vishay MKT 1826-322-254-ED technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-322-254-ED to view detailed technical specifications.
No datasheet is available for this part.