The MKT 1826-322-255-E film capacitor from Vishay features a capacitance of 0.022uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for 250VDC and 160VAC. The capacitor has a PET dielectric and is available in a through-hole radial package with a terminal pitch of 10mm.
Vishay MKT 1826-322-255-E technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-322-255-E to view detailed technical specifications.
No datasheet is available for this part.