The MKT 1826-410-064-W is a 0.1uF film capacitor with a rated voltage of 63VDC and 40VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and stacked construction. It measures 7.2 X 2.5 X 6.5mm and has a terminal pitch of 5mm. The operating temperature range is -55 to 125 degrees Celsius.
Vishay MKT 1826-410-064-W technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-410-064-W to view detailed technical specifications.
No datasheet is available for this part.