The MKT 1826-410-066-F is a 0.1uF PET film capacitor with a 63VDC rated voltage and 20% capacitance tolerance. It operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting with a radial termination style. The capacitor has a stacked construction and measures 7.2 X 2.5 X 6.5mm with a 5mm terminal pitch.
Vishay MKT 1826-410-066-F technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-410-066-F to view detailed technical specifications.
No datasheet is available for this part.