The MKT 1826-433-014 is a 0.33uF film capacitor with a rated voltage of 100VDC and 63VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a stacked design. It is available in a through-hole radial package with a terminal pitch of 5mm and a size of 7.2 X 4.5 X 9.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |