The MKT 1826-433-014-ED is a 0.33uF PET film capacitor with a voltage rating of 100VDC and 63VAC. It has a tolerance of 5% and is suitable for operation between -55°C and 125°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 10mm. It measures 4.5 x 9.5 x 7.2mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.5 X 9.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |