The MKT 1826-433-016 is a 0.33uF film capacitor from Vishay with a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It features a capacitance tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is constructed with a stacked design and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5mm. The MKT 1826-433-016 operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |