The MKT 1826-433-064-EG film capacitor from Vishay features a capacitance of 0.33uF with a tolerance of 5%. It is rated for a maximum DC voltage of 63VDC and a maximum AC voltage of 40VAC. The capacitor has a negative capacitance tolerance of -5% and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3 X 7.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |