The MKT 1826-533-054-D film capacitor from Vishay features a capacitance of 3.3uF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for 50VDC or 30VAC. The capacitor is constructed with stacked layers and has a radial termination style with a terminal pitch of 5mm. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 7.2 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |