The MKT 1826-533-054-ED film capacitor from Vishay features a capacitance of 3.3uF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for 50VDC and 30VAC. The capacitor has a PET dielectric and a negative capacitance tolerance of -5%. It is available in a through-hole radial package with a terminal pitch of 10mm and a size of 7.2 X 13 X 7.2mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 13 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |