This film capacitor has a capacitance of 3.3uF with a tolerance of 10%. It operates within a voltage range of 50VDC and 30VAC. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is mounted through a radial termination style in a stacked construction. It measures 7.2mm by 7.2mm by 13mm with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 7.2 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |