The MKT 1826-533-055-G film capacitor from Vishay features a capacitance of 3.3uF with a tolerance of 10%. It has a DC rated voltage of 50VDC and an AC rated voltage of 30VAC. The capacitor is constructed with a stacked design and has a size of 7.2 X 7.2 X 13. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 7.2 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |