The MKT 1826-533-056-EW film capacitor from Vishay features a capacitance of 3.3uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is compatible with DC voltages up to 50V and AC voltages up to 30V. This capacitor is designed for through-hole mounting with a radial termination style and measures 7.2 X 13 X 7.2 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 13 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |