This Vishay film capacitor has a capacitance of 3.3uF with a tolerance of 20% and is rated for 50VDC and 30VAC. It has a dielectric material of PET and a negative capacitance tolerance of -20%. The capacitor is designed for through hole mounting with a radial termination style and a stacked construction. It has a size of 7.2 X 7.2 X 13 and a terminal pitch of 5. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 7.2 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |