Film Capacitors 0.1uF 250volts 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MKT1813410254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.7mm |
| Length | 14mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MKT1813 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813410254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.