Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MKT1813422065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MKT1813422065 technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Length | 0.433inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT1813 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813422065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.