
General purpose film capacitor featuring 100nF capacitance and 63V DC rated voltage, with a 40V AC rating. This metallized PET dielectric capacitor offers a ±10% tolerance and operates across a wide temperature range from -55°C to 100°C. Designed for through-hole PCB mounting, it has a 5mm lead pitch and a 0.5mm lead diameter, housed in a radial box package with dimensions of 6mm height, 2.5mm width, and 0.283 inches length. The component is lead-free and RoHS compliant, with a rated life of 300,000 hours.
Vishay MKT1817410065 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Height - Seated (Max) | 0.255inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT1817 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1817410065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
