This Vishay film capacitor has a capacitance of 0.0022uF and a DC rated voltage of 630V. It is designed to operate within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 2.5mm in width, 10mm in length, and 7.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 10 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |