The MKT1818-333-014 film capacitor from Vishay features a capacitance of 0.033uF and a DC rated voltage of 100V. It has a compact package size of 2.5x10x7.5mm and is designed for general applications. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 10 |
| Manufacturer Series | MKT1818 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MKT 1818 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |