The MKT1818-510-065 film capacitor from Vishay features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1uF and a DC rated voltage of 63V. The capacitor measures 11.5mm in height and 10.3mm in length, with a width of 5.7mm. It belongs to the MKT 1818 series and is a type of film capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 10.3 |
| Manufacturer Series | MKT1818 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MKT 1818 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |