Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 18 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |