
Radial film capacitor with 22nF capacitance and 400V DC rated voltage. Features a 10% tolerance and polyester dielectric. Through-hole mounting with PC pin terminations, a 10mm lead pitch, and 0.8mm lead diameter. Operating temperature range from -55°C to 100°C.
Vishay MKT1822322405 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MKT1822 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1822322405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
