
This film capacitor has a capacitance of 2.2uF with a tolerance of 10%. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration for through-hole mounting. It has a lead diameter of 0.8mm and a lead pitch of 22.5mm. The dielectric material is polyester, and the dielectric is PET.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MKT1822522015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | MKT1822 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1822522015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.