
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 30V DC rated voltage and 25V AC rated voltage. Offers a varistor voltage range of 37V to 46V, with a clamping voltage of 65V at 1A. Designed with a 0603 case code (1.6mm x 0.8mm) and 150pF capacitance. Handles a maximum surge current of 30A and an energy rating of 0.1J. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay MLV0603E32503T technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 46V |
| Min Varistor Voltage | 37V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 46V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MLV0603E32503T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
