
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 30V DC rated voltage and 25V AC rated voltage. Offers a clamping voltage of 65V and a varistor voltage of 46V. Designed with a 0.1J energy rating and a maximum surge current of 30A. Capacitance is 80pF. Housed in an 0805 package, this RoHS compliant component operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MLV0805E32503T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 80pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLV - E3 - 3T |
| Size Code | 0805 |
| Varistor Voltage | 46V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 30V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MLV0805E32503T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
